10-position, 10-contact RJ11 receptacle connector featuring a 0.8mm pitch and right-angle surface mount orientation. Constructed with copper alloy contacts and gold plating, it offers a 1A current rating and 125V AC voltage rating. Operating within a -40°C to 85°C temperature range, this lead-free, RoHS-compliant component is designed for single-port modular and Ethernet applications.
Hirose 3560-10S(50) technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3560-10S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.