Hirose 3560-16S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose 3560-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.