Hirose 3560-16SR(61) technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 3500 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose 3560-16SR(61) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.