Hirose 3840-B-18P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 3800 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3840-B-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.