Hirose 538-0124-7-83 technical specifications.
| Contact Plating | Copper, Tin, Gold |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Hirose 538-0124-7-83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.