18-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with brass contacts plated in gold, offering a male pin contact type and a mating length of 0.236 inches. Rated for a maximum current of 3A and a maximum voltage of 200V AC, operating between -55°C and 85°C. The black housing is lead-free and RoHS compliant.
Hirose A1-18PA-2.54DSA(71) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | A1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose A1-18PA-2.54DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.