Hirose A1-2226SCFC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A1 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose A1-2226SCFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.