Unshrouded header with 12 positions and a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts are brass with gold plating and a square shape, rated for 3A max current and 200V max voltage. Operating temperature range is -55°C to 85°C. Insulation material is PBT with a black housing and insulation color, meeting UL94 V-0 flammability rating.
Hirose A2-12PA-2.54DSA(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 30.18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A2 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A2-12PA-2.54DSA(71) to view detailed technical specifications.
No datasheet is available for this part.