Right-angle, unshrouded header with 5 positions and a 2.54mm pitch. Features male pin contacts made of gold-plated brass, rated for 3A current and 200V AC. The black, insulated housing is UL94 V-0 flammability rated. Designed for through-hole mounting with a solder termination. Operating temperature range is -55°C to 85°C.
Hirose A2-5PA-2.54DS(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.66mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation | Insulated |
| Length | 12.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A2 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A2-5PA-2.54DS(71) to view detailed technical specifications.
No datasheet is available for this part.