Unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This straight, through-hole mounted component offers male pin contacts made of brass with gold plating, a 3A current rating, and a 200V voltage rating. Operating temperature range is -55°C to 85°C. The black housing is lead-free and RoHS compliant.
Hirose A2-6PA-2.54DSA(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A2 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A2-6PA-2.54DSA(71) to view detailed technical specifications.
No datasheet is available for this part.