
Unshrouded header with 7 positions and a 2.54mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination. Constructed with a black PBT insulation material and brass contacts plated with gold for optimal mating. Rated for a maximum current of 3A and a voltage of 200V, operating within a temperature range of -55°C to 85°C. UL94 V-0 flammability rating and lead-free compliance ensure safety and environmental responsibility.
Hirose A2-7PA-2.54DSA(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 17.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A2 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A2-7PA-2.54DSA(71) to view detailed technical specifications.
No datasheet is available for this part.