9-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of gold-plated brass, rated for 3A current and 200V AC. Designed for right-angle, through-hole mounting with solder termination. Operating temperature range from -55°C to 85°C, with a UL94 V-0 flammability rating and lead-free construction.
Hirose A2-9PA-2.54DS(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.66mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A2 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A2-9PA-2.54DS(71) to view detailed technical specifications.
No datasheet is available for this part.