Hirose A2A-2S-2.54F technical specifications.
| Contact Pitch | 2.54mm |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 2A |
| Height | 15mm |
| Length | 5.08mm |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A2 |
| Termination | Crimp |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A2A-2S-2.54F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.