10-position, 2-row female socket strip with 2mm pitch, designed for surface mount applications. Features gold-plated bronze contacts with a square shape, rated for 1A current and 200V AC. Offers a -55°C to 85°C operating temperature range and a mated stacking height of 6mm. The brown polyphenylene insulation material has a UL94 V-0 flammability rating. Supplied in rail/tube packaging.
Hirose A3-10DA-2SV(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 10mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-10DA-2SV(71) to view detailed technical specifications.
No datasheet is available for this part.