Hirose A3-10PA-2SV technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose A3-10PA-2SV to view detailed technical specifications.
No datasheet is available for this part.