2mm pitch, 2-row female socket strip connector for surface mount applications. Features 24 positions with gold-plated bronze contacts for reliable mating. Offers a 1A current rating and 200V AC voltage rating, with a mated stacking height of 6mm. The brown polyphenylene insulation material has a UL94 V-0 flammability rating.
Hirose A3-24DA-2SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.2mm |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 24mm |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose A3-24DA-2SV to view detailed technical specifications.
No datasheet is available for this part.