
2mm pitch unshrouded header with 24 positions and 2 rows. Features straight, surface mount termination with solder cup for 2A current rating and 200V voltage rating. Male pin contacts are brass with gold mating finish and square shape. Polyphenylene insulation in brown, UL94 V-0 flammability rating, and lead-free construction. Mated stacking height of 8.8mm.
Hirose A3-24PA-2SV(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.8mm |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-24PA-2SV(71) to view detailed technical specifications.
No datasheet is available for this part.
