
2mm pitch unshrouded header for board-to-board applications. Features 28 male pin contacts with gold-plated brass construction and a straight, surface-mount termination. Rated for 2A current and 200V, with a mated stacking height of 8.8mm. The brown polyphenylene insulation material boasts a UL94 V-0 flammability rating.
Hirose A3-28PA-2SV(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.8mm |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-28PA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.