Hirose A3-GPIN(A) technical specifications.
| Color | White |
| Depth | 1.1mm |
| Gender | Male |
| Height | 1.1mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | POM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | A3 |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-GPIN(A) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.