Hirose A3-SP(B)(02) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A3 |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-SP(B)(02) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.