Hirose A3A-10PA-2SV(97) technical specifications.
| Color | Brown |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3A-10PA-2SV(97) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.