
The A3A-12DA-2SV is a 12-position, 2-row surface mount female socket connector with a voltage rating of 200V AC. It features a gold-plated mating contact finish and a bronze contact material. The connector has a square contact shape and is made of polyphenylene insulation material. It is available in bulk packaging and is not RoHS compliant due to the presence of lead. The connector has a stacking height of 6mm when mated and is suitable for use in applications where a high level of reliability is required.
Hirose A3A-12DA-2SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose A3A-12DA-2SV to view detailed technical specifications.
No datasheet is available for this part.