Unshrouded header for board-to-board and mezzanine applications. Features 14 positions across 2 rows with a 2mm pitch. Male pin contacts made of brass with gold plating, rated for 1A current and 200V AC. Surface mount termination with a 5.3mm height and 14mm length. Housing color is brown.
Hirose A3A-14PA-2SV technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 5.3mm |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Length | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 34 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose A3A-14PA-2SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.