2mm pitch, 24-position, 2-row female socket strip receptacle for surface mount applications. Features straight orientation, gold-plated bronze contacts, and a brown housing. Rated for 1A current and 200V voltage, with an operating temperature range of -55°C to 85°C. Lead-free and RoHS compliant, supplied in a tube.
Hirose A3A-24DA-2SV(71) technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3A-24DA-2SV(71) to view detailed technical specifications.
No datasheet is available for this part.