
28-position, 2-row female socket strip connector for board-to-board applications. Features gold-plated bronze square contacts and a 2mm pitch. Surface mount termination with a solder connection type. Offers a 6mm mated stacking height and a 4.2mm profile. Operates within a -55°C to 85°C temperature range and has a 200V AC voltage rating. Housing and insulation are brown polyphenylene, with UL94 V-0 flammability.
Hirose A3A-28DA-2SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.2mm |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 28mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose A3A-28DA-2SV to view detailed technical specifications.
No datasheet is available for this part.