Unshrouded header with 44 positions and 2 rows, featuring a 2mm pitch and straight, surface-mount termination. Male pin contacts made of brass with gold plating offer a 1A current rating and 200V voltage rating. Operating temperature range spans -55°C to 85°C, with a brown housing and lead-free construction.
Hirose A3A-44PA-2SV(71) technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3A-44PA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.