4-position, 2-row female socket strip for board-to-board applications. Features 2mm pitch, straight surface mount termination with solder cups, and a 1A current rating. Gold-plated bronze contacts ensure reliable mating, with a mated stacking height of 6mm. Housing and insulation are brown Polyphenylene, rated UL94 V-0 for flammability. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Hirose A3A-4DA-2SV(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3A-4DA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
