
This 6-position shrouded female socket header has a contact finish of gold and a contact material of bronze. It features a square contact shape and a female socket type. The header is made of polyphenylene insulation material and has a brown housing and insulation color. It is not lead-free and is not RoHS compliant. The header is rated for 200V AC and has a mated stacking height of 6mm. It is suitable for surface mount applications.
Hirose A3A-6DA-2SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose A3A-6DA-2SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.