Quick Jump:
Technical Specifications
Hirose A3A-8PA-2SV technical specifications.
General
Color
Brown
Contact Material
Brass
Contact Mating Length
0.138inch
Contact Plating
Gold
Contact Type
Male Pin
Gender
Male
Housing Color
Brown
Lead Free
Contains Lead
Mount
Surface Mount
Number of Contacts
8
Number of Positions
8
Number of Rows
2
Package Quantity
60
Packaging
Bulk
Pitch
0.079inch
RoHS Compliant
No
Row Spacing
0.079inch
Series
A3
Termination
Solder
Compliance
RoHS
Not Compliant
Datasheet
Hirose A3A-8PA-2SV Datasheet
Download the complete datasheet for Hirose A3A-8PA-2SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.