Hirose A3B-3236SCFC technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 36AWG |
| Wire/Cable Gauge | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3B-3236SCFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.