Hirose A3B-32SCC technical specifications.
| Contact Plating | Gold |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | A3 |
| Termination | Crimp |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3B-32SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.