6 position, 2-row unshrouded header with 2mm pitch and straight, through-hole mounting. Features male pin contacts made of brass with gold plating, a 1A current rating, and 200V voltage rating. Operating temperature range is -55°C to 85°C. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Hirose A3B-6PA-2DSA(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3B-6PA-2DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.