10-position, 2-row shrouded header receptacle with 2mm pitch and straight, through-hole termination. Features gold-plated bronze female socket contacts with a square shape, rated for 1A current and 200V AC. Nylon insulation in beige, with a black housing, offers UL94 V-0 flammability rating and operates from -30°C to 85°C. Mated stacking height is 8.2mm, with a component depth of 4mm and length of 10mm. Lead-free and RoHS compliant.
Hirose A3C-10DA-2DSC(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10mm |
| Mated Stacking Heights | 8.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3C-10DA-2DSC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.