16-position, 2-row female socket strip connector with 2mm pitch. Features straight, through-hole mounting and solder termination. Gold-plated bronze contacts ensure reliable mating with a 1A current rating and 200V voltage rating. PBT insulation in black housing provides UL94 V-0 flammability resistance. Mated stacking height is 6mm.
Hirose A3C-16DA-2DSC(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3C-16DA-2DSC(71) to view detailed technical specifications.
No datasheet is available for this part.