
24-position, 2-row female socket strip connector with 3mm pitch. Features gold-plated bronze contacts with a square shape, rated for 1A current and 200V AC. Straight, through-hole mounting with solder termination. PBT insulation in black, with a black housing. Operates from -55°C to 85°C, with a mated stacking height of 6mm. Lead-free and RoHS compliant.
Hirose A3C-24DA-2DSA(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3C-24DA-2DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.