
24-position, 2-row female socket strip connector with 2mm pitch. Features gold-plated bronze contacts with a square shape, rated for 1A current and 200V AC. Through-hole mounting with a 4.2mm height and 24mm length. Black PBT housing and insulation, with a UL94 V-0 flammability rating. Mated stacking height of 6mm.
Hirose A3C-24DA-2DSC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 24mm |
| Mated Stacking Heights | 6mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose A3C-24DA-2DSC to view detailed technical specifications.
No datasheet is available for this part.
