
Automotive-grade 6-position, 2-row female socket strip connector with a 2mm pitch. Features gold-plated bronze contacts for reliable mating, a PBT housing, and a 4.2mm height. Rated for 1A current and 200V AC, with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination.
Hirose A3C-6DA-2DSA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 6mm |
| Mated Stacking Heights | 6mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose A3C-6DA-2DSA to view detailed technical specifications.
No datasheet is available for this part.