
6-position, 2-row shrouded header receptacle with 2mm pitch, straight, through-hole mounting, and solder termination. Features gold-plated bronze female socket contacts, a 1A current rating, and a 200V voltage rating. Operates across a -55°C to 85°C temperature range. Housing is black, and the component is lead-free and RoHS compliant.
Hirose A3C-6DA-2DSA(71) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3C-6DA-2DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.