
62-position female socket connector with gold-plated bronze contacts, featuring a square contact shape and a 0.079 inch pitch. This through-hole mount connector has a 2-row design, PBT insulation, and a black housing and insulation color. Rated for 200V AC, it operates within a temperature range of -55°C to 85°C and meets UL94 V-0 flammability. The mated stacking height is 6mm, with a total length of 62mm, width of 4mm, and height of 4.2mm.
Hirose A3D-62DA-2DSE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 62mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose A3D-62DA-2DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.