
50-position, 2-row female receptacle connector with gold-plated copper contacts. Features a 0.079-inch pitch and 0.079-inch row spacing, designed for ribbon wire/cable termination via through-hole mounting. Rated for 125V and 500mA, this free-hanging connector has a black housing and is lead-free and RoHS compliant.
Hirose A3E-50D-2R technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Gender | Female |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55mm |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3E |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3E-50D-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
