
44-position, 2-row shrouded header receptacle with a 2mm pitch, designed for board-to-board and mezzanine applications. Features gold-plated copper female socket contacts and a black housing. Rated for 125V AC and 500mA, with an operating temperature range of -55°C to 85°C. This free-hanging, right-angle cable mount component utilizes IDC termination for ribbon wire.
Hirose A3EA-44D-2R technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 4mm |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3E |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3EA-44D-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
