Hirose A3EA-50D-2R technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3E |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3EA-50D-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.