Unshrouded header, right-angle, through-hole mount connector with 10 positions and 10 male pin contacts. Features 2mm pitch, gold-plated brass male pins with a 0.138-inch mating length, and a 1A current rating. Insulated with black Nylon, this connector operates from -55°C to 85°C and has a 200V voltage rating. It is UL94 V-0 flammability rated and RoHS compliant.
Hirose A4B-10PA-2DS(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A4 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A4B-10PA-2DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
