Hirose A4B-12S-2C technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Female |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A4 |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A4B-12S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.