Hirose A4B-15S-2C technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 7mm |
| Gender | Female |
| Length | 30mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A4 |
| Termination | Crimp |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A4B-15S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.