Hirose A4B-16S-2C technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A4 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A4B-16S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
