
Automotive-grade, 2-position, 1-row wire housing for crimp termination. Features 2mm contact pitch with gold-plated bronze female socket contacts. Rated for 2A current and 200V AC, operating between -55°C and 85°C. Straight, cable mountable design with a black housing.
Hirose A4B-2S-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Pitch | 2mm |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 200V |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Female |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A4 |
| Termination | Crimp |
| Voltage Rating | 201V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A4B-2S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
