
3-position, 1-row, straight, female wire housing for 2mm pitch crimp contacts. Rated for 1A and 200V AC, this black, cable mountable connector operates from -55°C to 85°C. Features include a 2mm height, 6mm length, 7mm depth, and lead-free, RoHS-compliant construction.
Hirose A4B-3S-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Pitch | 2mm |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 200V |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Female |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A4 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A4B-3S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.