Automotive-grade unshrouded header with 4 positions and 1 row, featuring a 2mm pitch and straight, through-hole mounting. Male pin contacts made of brass with gold plating offer a 2A current rating and 200V voltage rating. Operating temperature range spans -55°C to 85°C, with a lead-free and RoHS-compliant design.
Hirose A4B-4PA-2DSA(71) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | A4 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A4B-4PA-2DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.