Right-angle, unshrouded header with 6 positions and 1 row, featuring brass male pin contacts with gold plating. This 2mm pitch connector offers a 2A current rating and a 200V voltage rating, operating from -55°C to 85°C. Designed for through-hole mounting with solder termination, its black housing ensures durability.
Hirose A4B-6PA-2DS(71) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | A4 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A4B-6PA-2DS(71) to view detailed technical specifications.
No datasheet is available for this part.